
The 3RT20171AP62 relay from Siemens is a 3-pole 3-position SPDT device rated for 12A and 220V AC. It has a maximum operating temperature of 60°C and a minimum operating temperature of -25°C. The relay is mounted on a DIN rail and features a screw termination. It is approved for use in various regions, including North America, Canada, the European Union, and Russia.
Siemens 3RT20171AP62 technical specifications.
| Approvals | UL, CSA, CE, IEC, EAC, GOST |
| Contact Current Rating | 12A |
| Current Rating | 12A |
| Depth | 0.079inch |
| Length | 2.263inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Series | 3RT |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 220V |
| Width | 1.772inch |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RT20171AP62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
