
The 3RT 3-Phase 24V 12A 60°C DIN Rail Contactor is a three-phase contactor designed for use in industrial automation and control applications. It has a current rating of 12 amperes and is rated for operation at a DC voltage of 24 volts. The contactor is suitable for use in a temperature range of -25 degrees Celsius to 60 degrees Celsius. It features a screw termination and a three-pole, single-throw configuration. This contactor is approved for use in various markets, including the United States, Canada, the European Union, and Russia. The contactor measures 0.118 inches in depth, 1.772 inches in width, and 2.263 inches in length.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, CE, IEC, EAC, GOST |
| Contact Current Rating | 12A |
| Current Rating | 12A |
| Depth | 0.118inch |
| Length | 2.263inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Series | 3RT |
| Termination | Screw |
| Throw Configuration | 3PST |
| DC Rated Voltage | 24V |
| Width | 1.772inch |
| RoHS | Not Compliant |