
The 3RT2018 series pneumatic relay is designed for industrial automation and control applications. It features a 3-phase 3-throw configuration with a contact current rating of 16A. The relay is mounted on a DIN rail and has a compact design with dimensions of 73mm depth, 57.5mm length, 45mm width. It operates within a temperature range of -25°C to 60°C.
Siemens 3RT20181AN61 technical specifications.
| Contact Current Rating | 16A |
| Depth | 73mm |
| Length | 57.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Series | 3RT2018 |
| Termination | Screw |
| Throw Configuration | 3PST |
| Width | 45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RT20181AN61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.