
The 3RT20181AN62 is a 3-pole contactor from Siemens, designed for industrial automation and control applications. It has a current rating of 16A and a voltage rating of 200V AC. The contactor is mounted on a DIN rail and has a termination type of screw. It operates within a temperature range of -25°C to 60°C. The contactor meets various approvals including UL, CSA, CE, IEC, EAC, and GOST.
Siemens 3RT20181AN62 technical specifications.
| Approvals | UL, CSA, CE, IEC, EAC, GOST |
| Contact Current Rating | 16A |
| Current Rating | 16A |
| Depth | 0.079inch |
| Length | 2.263inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Series | 3RT |
| Termination | Screw |
| Voltage Rating (AC) | 200V |
| Width | 1.772inch |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RT20181AN62 to view detailed technical specifications.
No datasheet is available for this part.