
The 3RT20181AP61 relay is a 3-phase device with a contact current rating of 16A and a voltage rating of 220V AC. It features a 3PST throw configuration and is designed for DIN rail mounting. The relay operates within a temperature range of -25°C to 60°C and meets various international safety standards, including UL, CSA, CE, IEC, EAC, and GOST.
Siemens 3RT20181AP61 technical specifications.
| Approvals | UL, CSA, CE, IEC, EAC, GOST |
| Contact Current Rating | 16A |
| Current Rating | 16A |
| Depth | 0.079inch |
| Length | 2.263inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Series | 3RT |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 220V |
| Width | 1.772inch |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RT20181AP61 to view detailed technical specifications.
No datasheet is available for this part.
