
3-pole contactor with a 16A contact current rating and 24V DC coil voltage. Features one normally closed auxiliary contact and screw termination. Designed for DIN rail mounting, this component operates within a temperature range of -25°C to 60°C and carries IP20 ratings. Approvals include UL, CSA, CE, IEC, EAC, and GOST.
Siemens 3RT20181BB42 technical specifications.
| Approvals | UL, CSA, CE, IEC, EAC, GOST |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Current Rating | 16A |
| Depth | 0.079inch |
| Length | 2.263inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Ratings | IP20 |
| Series | 3RT2 |
| Termination | Screw |
| DC Rated Voltage | 24V |
| Width | 1.772inch |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RT20181BB42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
