
The 3RT20241AC20 relay from Siemens is a 3-pole device with a current rating of 12A. It is designed for DIN rail mounting and can operate within a temperature range of -25°C to 60°C. The relay is approved for use in various markets, including those that require UL, CSA, CE, IEC, EAC, and GOST certifications. It has a depth of 0.079inch, length of 3.346inch, and width of 1.772inch, making it suitable for installation in a variety of applications.
Siemens 3RT20241AC20 technical specifications.
| Approvals | UL, CSA, CE, IEC, EAC, GOST |
| Contact Current Rating | 12A |
| Current Rating | 12A |
| Depth | 0.079inch |
| Length | 3.346inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Series | 3RT |
| Termination | Screw |
| Voltage Rating (AC) | 24V |
| Width | 1.772inch |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RT20241AC20 to view detailed technical specifications.
No datasheet is available for this part.