The 3RT2024AK643MA0 relay from Siemens is a 3-pole device with a contact current rating of 12A. It is designed for DIN rail mounting and features a screw termination. The relay has a compact size, measuring 141mm in depth, 85mm in length, and 45mm in width. It operates within a temperature range of -25°C to 60°C. This device is suitable for use in industrial automation and control applications, particularly in fluid power and control systems.
Siemens 3RT20241AK643MA0 technical specifications.
| Contact Current Rating | 12A |
| Depth | 141mm |
| Length | 85mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Series | 3RT2024 |
| Termination | Screw |
| Throw Configuration | 3PST |
| Width | 45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RT20241AK643MA0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.