
Sirius 3RT 3 Pole Contactor, 12 A, 5.5 kW, 220 V ac@ 50 Hz, 240 V ac@ 60 Hz Coil
Siemens 3RT20241AP60 technical specifications.
| Approvals | UL, CSA, CE, IEC, EAC, GOST |
| Contact Current Rating | 12A |
| Current Rating | 12A |
| Depth | 0.079inch |
| Length | 3.346inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Series | 3RT |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 220V |
| Width | 1.772inch |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RT20241AP60 to view detailed technical specifications.
No datasheet is available for this part.
