
The 3RT20251AC20 is a 3-phase contactor designed for industrial automation and control applications. It has a contact current rating of 16A and a voltage rating of 24V AC. The contactor is mounted on a DIN rail and has a maximum operating temperature of 60°C. It is approved for use in various regions, including North America, Europe, and Russia, and meets standards for safety and performance. The contactor has a throw configuration of 3PST and a termination type of screw. It is suitable for use in fluid power and control systems.
Siemens 3RT20251AC20 technical specifications.
| Approvals | UL, CSA, CE, IEC, EAC, GOST |
| Contact Current Rating | 16A |
| Current Rating | 16A |
| Depth | 0.079inch |
| Length | 3.346inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Series | 3RT |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 24V |
| Width | 1.772inch |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RT20251AC20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.