
The Siemens 3RT20251AK643MA0 is a 3-pole contactor designed for use in industrial automation and control applications. It has a current rating of 16 amperes and can operate at a DC voltage of 110 volts. This contactor is mounted on a DIN rail and features a 3-pole, single-throw configuration. The operating temperature range is between -25 degrees Celsius and 60 degrees Celsius, and it meets various regulatory standards including UL, CSA, CE, IEC, EAC, and GOST. The contactor measures 3.346 inches in length, 1.772 inches in width, and 0.118 inches in depth.
Siemens 3RT20251AK643MA0 technical specifications.
| Approvals | UL, CSA, CE, IEC, EAC, GOST |
| Contact Current Rating | 16A |
| Current Rating | 16A |
| Depth | 0.118inch |
| Length | 3.346inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Series | 3RT |
| Termination | Screw |
| Throw Configuration | 3PST |
| DC Rated Voltage | 110V |
| Width | 1.772inch |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RT20251AK643MA0 to view detailed technical specifications.
No datasheet is available for this part.