
The 3RT20251AP60 is a 3-pole relay with a contact current rating of 16A and a voltage rating of 220V AC. It is designed for DIN rail mounting and has a maximum operating temperature of 60°C and a minimum operating temperature of -25°C. The relay is approved for use in various markets, including UL, CSA, CE, IEC, EAC, and GOST. It measures 3.346 inches in length, 1.772 inches in width, and 0.079 inches in depth.
Siemens 3RT20251AP60 technical specifications.
| Approvals | UL, CSA, CE, IEC, EAC, GOST |
| Contact Current Rating | 16A |
| Current Rating | 16A |
| Depth | 0.079inch |
| Length | 3.346inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Series | 3RT |
| Termination | Screw |
| Voltage Rating (AC) | 220V |
| Width | 1.772inch |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RT20251AP60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
