
Sirius 3RT 3 Pole Contactor, 17 A, 7.5 kW, 24 V dc Coil
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, CE, IEC, EAC, GOST |
| Contact Current Rating | 16A |
| Current Rating | 16A |
| Depth | 0.118inch |
| Length | 3.346inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Series | 3RT |
| Termination | Screw |
| Throw Configuration | 3PST |
| DC Rated Voltage | 24V |
| Width | 1.772inch |
| RoHS | Not Compliant |