
The 3RT20261AC20 is a 3-phase power contactor with a current rating of 25A and a voltage rating of 24V AC. It has a mounting style of DIN Rail and a termination type of screw. The contactor has a throw configuration of 3PST and is rated for operation between -25°C and 60°C. It meets various international safety standards, including UL, CSA, CE, IEC, EAC, and GOST.
Siemens 3RT20261AC20 technical specifications.
| Approvals | UL, CSA, CE, IEC, EAC, GOST |
| Contact Current Rating | 25A |
| Current Rating | 25A |
| Depth | 0.079inch |
| Length | 3.346inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Series | 3RT |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 24V |
| Width | 1.772inch |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RT20261AC20 to view detailed technical specifications.
No datasheet is available for this part.