The Siemens 3RT20261AP60 is a 3-pole contactor with a contact current rating of 25A. It has a compact design with dimensions of 97mm in depth, 85mm in length, and 45mm in width. The contactor is designed for DIN rail mounting and features a screw termination. It operates within a temperature range of -25°C to 60°C. This contactor is suitable for use in industrial automation and control applications, particularly in fluid power and control systems.
Siemens 3RT20261AP60 technical specifications.
| Contact Current Rating | 25A |
| Depth | 97mm |
| Length | 85mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Series | 3RT2026 |
| Termination | Screw |
| Width | 45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RT20261AP60 to view detailed technical specifications.
No datasheet is available for this part.