
3-pole contactor with 25A contact current rating and 24V DC coil voltage. Features 3 normally open (NO) and 1 normally closed (NC) auxiliary contacts. Designed for DIN rail mounting with screw terminals. Operates within a temperature range of -25°C to 60°C and holds IP20 protection rating. Approvals include UL, CSA, CE, IEC, EAC, and GOST.
Siemens 3RT20261BB40 technical specifications.
| Approvals | UL, CSA, CE, IEC, EAC, GOST |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 25A |
| Current Rating | 25A |
| Depth | 0.118inch |
| Length | 3.346inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Ratings | IP20 |
| Series | 3RT2 |
| Termination | Screw |
| DC Rated Voltage | 24V |
| Width | 1.772inch |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RT20261BB40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
