
The 3RT20271AK643MA0 contactor from Siemens is a 3-phase 3PST device rated for 110V DC and 32A current. It features a DIN rail mount and screw termination. The contactor operates within a temperature range of -25°C to 60°C. It meets various international safety standards, including UL, CSA, CE, IEC, EAC, and GOST.
Siemens 3RT20271AK643MA0 technical specifications.
| Approvals | UL, CSA, CE, IEC, EAC, GOST |
| Contact Current Rating | 32A |
| Current Rating | 32A |
| Depth | 0.118inch |
| Length | 3.346inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Series | 3RT |
| Termination | Screw |
| Throw Configuration | 3PST |
| DC Rated Voltage | 110V |
| Width | 1.772inch |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RT20271AK643MA0 to view detailed technical specifications.
No datasheet is available for this part.