
The Siemens 3RT20271AP60 is a 3-pole contact relay with a current rating of 32A and a voltage rating of 220V AC. It has a termination type of screw and is designed for mounting on a DIN rail. The relay operates within a temperature range of -25°C to 60°C and has approvals from various regulatory bodies including UL, CSA, CE, IEC, EAC, and GOST. It measures 3.346inch in length, 1.772inch in width, and 0.079inch in depth.
Siemens 3RT20271AP60 technical specifications.
| Approvals | UL, CSA, CE, IEC, EAC, GOST |
| Contact Current Rating | 32A |
| Current Rating | 32A |
| Depth | 0.079inch |
| Length | 3.346inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Series | 3RT |
| Termination | Screw |
| Voltage Rating (AC) | 220V |
| Width | 1.772inch |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RT20271AP60 to view detailed technical specifications.
No datasheet is available for this part.
