
3-pole power contactor for industrial automation, featuring AC-3 duty with a 32A current rating and 400V operational voltage. Equipped with a 24VDC coil and one normally open (NO) auxiliary contact. Designed for DIN rail mounting with screw terminals, this component operates within a temperature range of -25°C to 60°C and carries IP20 protection. Approvals include UL, CSA, CE, IEC, EAC, and GOST.
Siemens 3RT20271BB40 technical specifications.
| Approvals | UL, CSA, CE, IEC, EAC, GOST |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 32A |
| Current Rating | 32A |
| Depth | 0.118inch |
| Length | 3.346inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Ratings | IP20 |
| Series | 3RT2 |
| Termination | Screw |
| DC Rated Voltage | 24V |
| Width | 1.772inch |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RT20271BB40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
