
Sirius 3RT 3 Pole Contactor, 32 A, 15 kW, 110 V dc Coil
Siemens 3RT20271BF40 technical specifications.
| Approvals | UL, CSA, CE, IEC, EAC, GOST |
| Contact Current Rating | 32A |
| Current Rating | 32A |
| Depth | 0.118inch |
| Length | 3.346inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Series | 3RT |
| Termination | Screw |
| DC Rated Voltage | 110V |
| Width | 1.772inch |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RT20271BF40 to view detailed technical specifications.
No datasheet is available for this part.