
The 3RT20271BG40 is a 3-phase 3-point switch from Siemens, rated for 32A at 125V. It has a maximum operating temperature of 60°C and a minimum operating temperature of -25°C. The switch is designed for DIN rail mount and has a throw configuration of 3PST. It meets various international approvals including UL, CSA, CE, IEC, EAC, and GOST.
Siemens 3RT20271BG40 technical specifications.
| Approvals | UL, CSA, CE, IEC, EAC, GOST |
| Contact Current Rating | 32A |
| Current Rating | 32A |
| Depth | 0.118inch |
| Length | 3.346inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Series | 3RT |
| Termination | Screw |
| Throw Configuration | 3PST |
| DC Rated Voltage | 125V |
| Width | 1.772inch |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RT20271BG40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.