The 3RT20271BM40 is a DIN rail-mounted 3-phase contactor from Siemens, rated for 32A at 220V. It has a maximum operating temperature range of -25 to 60°C. The contactor is approved for use in various markets, including UL, CSA, CE, IEC, EAC, and GOST. It measures 3.346inch in length, 1.772inch in width, and 0.118inch in depth. The contactor is terminated with screws and has a 3-pole design.
Siemens 3RT20271BM40 technical specifications.
| Approvals | UL, CSA, CE, IEC, EAC, GOST |
| Contact Current Rating | 32A |
| Current Rating | 32A |
| Depth | 0.118inch |
| Length | 3.346inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Series | 3RT |
| Termination | Screw |
| DC Rated Voltage | 220V |
| Width | 1.772inch |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RT20271BM40 to view detailed technical specifications.
No datasheet is available for this part.