Sirius 3RT2 3 Pole Contactor, 38 A, 18.5 kW, 24 V dc Coil
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 38A |
| Depth | 107mm |
| Length | 102mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 3 |
| Series | 3RT2 |
| Width | 45mm |
| RoHS | Not Compliant |