
The 3RT20281AN20 relay is a three-pole, single-throw device designed for DIN rail mounting. It has a current rating of 38 amperes and a voltage rating of 220 volts AC. This relay is suitable for use in a wide range of operating temperatures, from -25 degrees Celsius to 60 degrees Celsius. It has been approved for use in various regions, including North America, Europe, and Russia, and meets a number of international standards, including UL, CSA, CE, IEC, EAC, and GOST. The relay measures 3.346 inches in length, 1.772 inches in width, and 0.079 inches in depth.
Siemens 3RT20281AN20 technical specifications.
| Approvals | UL, CSA, CE, IEC, EAC, GOST |
| Contact Current Rating | 38A |
| Current Rating | 38A |
| Depth | 0.079inch |
| Length | 3.346inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Series | 3RT |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 220V |
| Width | 1.772inch |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RT20281AN20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
