
The Siemens 3RT20281AP60 is a 3-phase 3PST pneumatic contactor with a contact current rating of 38A and a voltage rating of 220V AC. It features a DIN rail mount and a termination type of screw. The contactor has a maximum operating temperature of 60°C and a minimum operating temperature of -25°C. It meets various approvals including UL, CSA, CE, IEC, EAC, and GOST.
Siemens 3RT20281AP60 technical specifications.
| Approvals | UL, CSA, CE, IEC, EAC, GOST |
| Contact Current Rating | 38A |
| Current Rating | 38A |
| Depth | 0.079inch |
| Length | 3.346inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Series | 3RT |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 220V |
| Width | 1.772inch |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RT20281AP60 to view detailed technical specifications.
No datasheet is available for this part.
