The 3RT2038-1KB40 is a SIRIUS power contactor designed for switching motors and auxiliary circuits. It features a compact design with high contact reliability and is suitable for direct connection to PLC outputs with a 2A rating. It includes an integrated varistor for surge suppression and is climate-resistant for worldwide use.
Checking distributor stock and pricing after the page loads.
| Operating Current AC-3 at 400V | 80A |
| Operating Power at 400V | 37kW |
| Control Supply Voltage | 24V DC |
| Number of Poles | 3count |
| Auxiliary Contacts | 1 NO + 1 NCconfiguration |
| Net Weight | 1.126kg |
| Switching Current (AC-1) | 90A |
| RoHS | Conform since 01.10.2014 |
| REACH | Lead CAS-No. 7439-92-1 > 0.1% |
| WEEE | Take-Back Obligation Yes |