
The 3RT23161AP60 is a 4-pole 4-position single throw contactor designed for DIN rail mounting. It features a current rating of 18A and a voltage rating of 220V AC. The contactor operates within a temperature range of -25°C to 60°C. It meets various international safety standards, including UL, CSA, CE, IEC, EAC, and GOST. The contactor measures 2.263 inches in length, 1.772 inches in width, and 0.079 inches in depth.
Siemens 3RT23161AP60 technical specifications.
| Approvals | UL, CSA, CE, IEC, EAC, GOST |
| Contact Current Rating | 18A |
| Current Rating | 18A |
| Depth | 0.079inch |
| Length | 2.263inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 4 |
| Series | 3RT |
| Termination | Screw |
| Throw Configuration | 4PST |
| Voltage Rating (AC) | 220V |
| Width | 1.772inch |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RT23161AP60 to view detailed technical specifications.
No datasheet is available for this part.