The 3RT23161BB40 contactor is a 4-pole, 4-throw device designed for DIN rail mounting. It has a contact current rating of 18A and operates within a temperature range of -25°C to 60°C. The contactor measures 57.5mm in length, 73mm in depth, and 45mm in width. It features a screw termination and is part of the 3RT2316 series.
Siemens 3RT23161BB40 technical specifications.
| Contact Current Rating | 18A |
| Depth | 73mm |
| Length | 57.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 4 |
| Series | 3RT2316 |
| Termination | Screw |
| Throw Configuration | 4PST |
| Width | 45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RT23161BB40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.