
The 3RT23171AP60 contactor from Siemens is a 4-pole device with a current rating of 22A and a voltage rating of 220V AC. It is designed for DIN rail mounting and has a maximum operating temperature of 60°C and a minimum operating temperature of -25°C. The contactor is approved for use in various markets, including the US and Canada, and meets the requirements of the CE, IEC, EAC, and GOST standards.
Siemens 3RT23171AP60 technical specifications.
| Approvals | UL, CSA, CE, IEC, EAC, GOST |
| Contact Current Rating | 22A |
| Current Rating | 22A |
| Depth | 0.079inch |
| Length | 2.263inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 4 |
| Series | 3RT |
| Termination | Screw |
| Voltage Rating (AC) | 220V |
| Width | 1.772inch |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RT23171AP60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.