Sirius 3Rt 4 Pole Contactor, 35 A, 20 Kw, 24 V Dc Coil
Siemens 3RT23251BB40 technical specifications.
| Approvals | UL, CSA, CE, IEC, EAC, GOST |
| Contact Current Rating | 35A |
| Current Rating | 30A |
| Depth | 0.118inch |
| Length | 3.346inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 4 |
| Series | 3RT |
| Termination | Screw |
| Throw Configuration | 4PST |
| DC Rated Voltage | 24V |
| Width | 2.362inch |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RT23251BB40 to view detailed technical specifications.
No datasheet is available for this part.