Siemens 3RT23261AK60 technical specifications.
| Approvals | UL, CSA, CE, IEC, EAC, GOST |
| Contact Current Rating | 40A |
| Current Rating | 35A |
| Depth | 0.079inch |
| Length | 3.346inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 4 |
| Series | 3RT |
| Termination | Screw |
| Throw Configuration | 4PST |
| DC Rated Voltage | 110V |
| Width | 2.402inch |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RT23261AK60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.