
The 3RT23261AP60 contactor is a 4-pole device with a current rating of 35A and a contact current rating of 40A. It is designed for DIN rail mounting and has a termination type of screw. The contactor has a maximum operating temperature of 60°C and a minimum operating temperature of -25°C. It is approved for use in various markets, including UL, CSA, CE, IEC, EAC, and GOST. The device measures 3.346inch in length, 2.402inch in width, and 0.079inch in depth.
Siemens 3RT23261AP60 technical specifications.
| Approvals | UL, CSA, CE, IEC, EAC, GOST |
| Contact Current Rating | 40A |
| Current Rating | 35A |
| Depth | 0.079inch |
| Length | 3.346inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 4 |
| Series | 3RT |
| Termination | Screw |
| Voltage Rating (AC) | 220V |
| Width | 2.402inch |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RT23261AP60 to view detailed technical specifications.
No datasheet is available for this part.