
The Siemens 3RT23261BB40 is a 4-pole pneumatic relay designed for DIN rail mounting. It has a current rating of 35 amperes and a contact current rating of 40 amperes. The relay operates within a temperature range of -25°C to 60°C and meets the requirements of various international standards, including UL, CSA, CE, IEC, EAC, and GOST. It is approved for use in North America, Europe, and Russia. The relay is powered by a 24-volt direct current supply.
Siemens 3RT23261BB40 technical specifications.
| Approvals | UL, CSA, CE, IEC, EAC, GOST |
| Contact Current Rating | 40A |
| Current Rating | 35A |
| Depth | 0.118inch |
| Length | 3.346inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 4 |
| Series | 3RT |
| Termination | Screw |
| Throw Configuration | 4PST |
| DC Rated Voltage | 24V |
| Width | 2.402inch |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RT23261BB40 to view detailed technical specifications.
No datasheet is available for this part.