
The 3RT23271BB40 relay from Siemens is a 4-pole 4-throw device with a DC rated voltage of 24V and a current rating of 42A and 50A. It is designed for DIN rail mounting and has a maximum operating temperature of 60°C and a minimum operating temperature of -25°C. The relay is approved for use in various regions, including North America, Canada, Europe, and Russia, and meets standards for safety and performance.
Siemens 3RT23271BB40 technical specifications.
| Approvals | UL, CSA, CE, IEC, EAC, GOST |
| Contact Current Rating | 50A |
| Current Rating | 42A |
| Depth | 0.118inch |
| Length | 3.346inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 4 |
| Series | 3RT |
| Termination | Screw |
| Throw Configuration | 4PST |
| DC Rated Voltage | 24V |
| Width | 2.402inch |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RT23271BB40 to view detailed technical specifications.
No datasheet is available for this part.