
The 3RT25171AK60 is a 4-pole DIN rail terminal with a contact current rating of 12A. It has a maximum operating temperature of 60°C and a minimum operating temperature of -25°C. The terminal is designed for DIN rail mounting and features screw termination. It measures 73mm in depth, 57.5mm in length, and 45mm in width.
Siemens 3RT25171AK60 technical specifications.
| Contact Current Rating | 12A |
| Depth | 73mm |
| Length | 57.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 4 |
| Series | 3RT2517 |
| Termination | Screw |
| Width | 45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RT25171AK60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.