
The 3RU1116-1BB0 is a 3-pole pneumatic relay with screw terminals, rated for 690V and 2A. It features a 1 normally open contact and 1 normally closed contact, with a throw configuration of 3P. The relay has a depth of 78mm, height of 87mm, length of 87mm, and width of 45mm. It operates within a temperature range of -20°C to 70°C and meets IP20 ratings.
Siemens 3RU1116-1BB0 technical specifications.
| Contact Current Rating | 2A |
| Contact Type | 1 normally open contact/1 normally closed contact |
| Depth | 78mm |
| Height | 87mm |
| Length | 87mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Ratings | IP20 |
| Series | 3RU |
| Termination | Screw |
| Throw Configuration | 3P |
| Voltage Rating | 690V |
| Width | 45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RU1116-1BB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
