
The 3RU Series 3-position pneumatic valve features 1 normally open contact and 1 normally closed contact, with a contact current rating of 320mA. It measures 78mm in depth, 87mm in height and length, and 45mm in width. The valve operates within a temperature range of -20°C to 70°C and is terminated via screw. It is part of the 3RU Series.
Siemens 3RU11160DB0 technical specifications.
| Contact Current Rating | 320mA |
| Contact Type | 1 normally open contact/1 normally closed contact |
| Depth | 78mm |
| Height | 87mm |
| Length | 87mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Series | 3RU |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RU11160DB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.