The 3RU11161KC1 contactor from Siemens features a contact current rating of 12A and a throw configuration of 3P. It has a termination type of cage clamp and is part of the 3RU series. The contactor measures 78mm in depth, 92mm in length, and 45mm in width. It operates within a temperature range of -20°C to 70°C.
Siemens 3RU11161KC1 technical specifications.
| Contact Current Rating | 12A |
| Depth | 78mm |
| Length | 92mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Series | 3RU |
| Termination | Cage Clamp |
| Throw Configuration | 3P |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RU11161KC1 to view detailed technical specifications.
No datasheet is available for this part.