
The 3RU1126-1KB0 is a 3-pole screw terminal box designed for industrial applications. It has a contact current rating of 12.5A and a voltage rating of 690V. The box is rated for operation between -20°C and 70°C and meets IP20 protection standards. It measures 45mm in width, 97mm in length, and 96mm in depth, and is terminated with screws.
Siemens 3RU1126-1KB0 technical specifications.
| Contact Current Rating | 12.5A |
| Depth | 96mm |
| Height | 97mm |
| Length | 97mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Ratings | IP20 |
| Series | 3RU |
| Termination | Screw |
| Throw Configuration | 3P |
| Voltage Rating | 690V |
| Width | 45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RU1126-1KB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.