The 3RU11261GB0 relay from Siemens is a 3-position device with a contact current rating of 6.3A. It measures 45mm wide, 96mm deep, and 97mm long. The relay operates within a temperature range of -20°C to 70°C. It features a screw termination and is part of the 3RU series.
Siemens 3RU11261GB0 technical specifications.
| Contact Current Rating | 6.3A |
| Depth | 96mm |
| Length | 97mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Series | 3RU |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RU11261GB0 to view detailed technical specifications.
No datasheet is available for this part.