
The 3RU11264CB0 is a 3-pole screw terminal with a contact current rating of 22A and a voltage rating of 690V. It has an operating temperature range of -20°C to 70°C and meets IP20 ratings. The device measures 45mm in width, 96mm in depth, 97mm in height, and 97mm in length. It is designed for use in industrial automation and control applications, particularly in pneumatics and fluid power systems.
Siemens 3RU11264CB0 technical specifications.
| Contact Current Rating | 22A |
| Depth | 96mm |
| Height | 97mm |
| Length | 97mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Ratings | IP20 |
| Series | 3RU |
| Termination | Screw |
| Throw Configuration | 3P |
| Voltage Rating | 690V |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RU11264CB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.