
The 3RU11264DB0 is a 3-pole contactor from Siemens, rated for 690V and 25A. It features a screw termination and an operating temperature range of -20°C to 70°C. The contactor has an IP20 rating and measures 45mm wide, 97mm long, and 96mm deep.
Siemens 3RU11264DB0 technical specifications.
| Contact Current Rating | 25A |
| Contact Type | 1 maker, 1 breaker |
| Depth | 96mm |
| Height | 97mm |
| Length | 97mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Ratings | IP20 |
| Series | 3RU |
| Termination | Screw |
| Throw Configuration | 3P |
| Voltage Rating | 690V |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RU11264DB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
