
The 3RU1136-4DB0 is a 3-throw pneumatic valve with a contact current rating of 25A. It measures 105mm in height, 55mm in width, and 118mm in depth. The valve operates within a temperature range of -20°C to 70°C. It features a screw termination and is part of the 3RU series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Siemens 3RU1136-4DB0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Current Rating | 25A |
| Depth | 118mm |
| Height | 105mm |
| Length | 105mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Series | 3RU |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 55mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3RU1136-4DB0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
