
The 3RU21160GB0 is a 3-pole screw terminal contactor designed for industrial automation and control applications. It has a contact current rating of 630mA and operates within a temperature range of -40°C to 70°C. The contactor is rated for 690V and features an IP20 rating for protection against solid particles. It measures 2.756inch in depth, 1.772inch in length, and 2.992inch in width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Siemens 3RU21160GB0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Current Rating | 630mA |
| Depth | 2.756inch |
| Length | 1.772inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 690V |
| Ratings | IP20 |
| Series | 3RU |
| Termination | Screw |
| Throw Configuration | 3P |
| Voltage Rating | 690V |
| Width | 2.992inch |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RU21160GB0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
