
The 3RU Series contactor is designed for industrial automation and control applications. It has a contact current rating of 2A and can operate at supply voltages up to 690V. The contactor is rated for use in environments with an operating temperature range of -40°C to 70°C. It meets the IP20 rating for protection against solid objects and water. The contactor is terminated with screws and has a 3P throw configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Siemens 3RU21161BB0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Current Rating | 2A |
| Depth | 2.756inch |
| Length | 1.772inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 690V |
| Ratings | IP20 |
| Series | 3RU |
| Termination | Screw |
| Throw Configuration | 3P |
| Voltage Rating | 690V |
| Width | 2.992inch |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RU21161BB0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
