Siemens 3RU21161CB0 technical specifications.
| Contact Current Rating | 2.5A |
| Depth | 70mm |
| Length | 45mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Operating Supply Voltage | 690V |
| Series | 3RU21 |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 76mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RU21161CB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
