
The 3RU Series 3-Pole Screw Terminal Contactor is designed for use in industrial automation and control applications. It has a contact current rating of 6.3A and can operate at supply voltages up to 690V. The device is rated for use in environments with an operating temperature range of -40°C to 70°C and meets the IP20 rating for protection against solid particles. It features a screw termination and a 3P throw configuration. The contactor measures 2.756inch in depth, 2.992inch in width, and 1.772inch in length.
Siemens 3RU21161GB0 technical specifications.
| Contact Current Rating | 6.3A |
| Depth | 2.756inch |
| Length | 1.772inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 690V |
| Ratings | IP20 |
| Series | 3RU |
| Termination | Screw |
| Throw Configuration | 3P |
| Voltage Rating | 690V |
| Width | 2.992inch |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RU21161GB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
