
The 3RU21 contactor is a 3-pole device rated for 690V and 8A. It has a screw mount and can operate between -40°C and 70°C. The contactor measures 70mm in depth, 45mm in length, and 76mm in width. It meets IP20 ratings and is suitable for use in industrial automation and control applications.
Siemens 3RU21161HB0 technical specifications.
| Contact Current Rating | 8A |
| Depth | 70mm |
| Length | 45mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Operating Supply Voltage | 690V |
| Ratings | IP20 |
| Series | 3RU21 |
| Termination | Screw |
| Throw Configuration | 3P |
| Voltage Rating | 690V |
| Width | 76mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RU21161HB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
