
The 3RU 3-Pole contactor is rated for 690V and 10A, with a screw termination and operating temperature range of -40°C to 70°C. It has a depth of 2.756inch, length of 1.772inch, and width of 2.992inch. The contactor meets IP20 ratings and is suitable for use in industrial automation and control applications.
Siemens 3RU21161JB0 technical specifications.
| Contact Current Rating | 10A |
| Depth | 2.756inch |
| Length | 1.772inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 690V |
| Ratings | IP20 |
| Series | 3RU |
| Termination | Screw |
| Throw Configuration | 3P |
| Voltage Rating | 690V |
| Width | 2.992inch |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RU21161JB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
