
The 3RU21164AB0 is a 3-throw pneumatic contactor rated for 690V and 16A. It has a screw termination and operates within a temperature range of -40°C to 70°C. The contactor is rated for IP20 and has dimensions of 2.756inch depth, 2.992inch width, and 1.772inch length.
Siemens 3RU21164AB0 technical specifications.
| Contact Current Rating | 16A |
| Depth | 2.756inch |
| Length | 1.772inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 690V |
| Ratings | IP20 |
| Series | 3RU |
| Termination | Screw |
| Throw Configuration | 3P |
| Voltage Rating | 690V |
| Width | 2.992inch |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3RU21164AB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
